cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60A00-2-050C

DigiKey Part Number
60A00-2-050C-ND
Manufacturer
Manufacturer Product Number
60A00-2-050C
Description
SWITCH JOYSTICK FLATTED 10MA 5V
Customer Reference
Detailed Description
Joystick, 3 - Axis Digital (Mechanical Switch, Pulse) Output
Datasheet
 Datasheet
EDA/CAD Models
60A00-2-050C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Joystick, 3 - Axis
Actuator Type
Flatted (6.35mm Dia)
Switch Function
2-Way Directional, 360° Rotational, Center Select
Functions, Extra
-
Output
Digital (Mechanical Switch, Pulse)
Voltage - Supply
5VDC
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
5 V
Contact Material
Silver (Ag)
Contact Finish
Phosphor Bronze
Mounting Type
Panel Mount
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Panel Cutout Dimensions
Circular - 17.25mm Dia
Ingress Protection
-
Features
-
Mechanical Life
500,000 Cycles
Electrical Life
500,000 Cycles
Operating Force
400gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.