
58J9A36-01-2-03S | |
---|---|
DigiKey Part Number | 58J9A36-01-2-03S-ND |
Manufacturer | |
Manufacturer Product Number | 58J9A36-01-2-03S |
Description | SWITCH KEY 3POS DP3T 200MA 115V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position DP3T 200mA (AC/DC) 115 VAC 30 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DP3T | |
Number of Positions | 3 | |
Switch Function | On-On-On | |
Contact Timing | Shorting (MBB) | |
Current Rating (Amps) | 200mA (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 1 and 180° | |
Angle of Throw | 36° | |
Contact Material | - | |
Contact Finish | Gold Alloy | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 19.05mm Dia | |
Features | Antistatic | |
Operating Temperature | - | |
Depth Behind Flange | 49.71mm | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | 75,61800 € | 1.890,45 € |
Unit Price without VAT: | 75,61800 € |
---|---|
Unit Price with VAT: | 89,98542 € |