
57HS22-02A16S | |
|---|---|
DigiKey Part Number | 57HS22-02A16S-ND |
Manufacturer | |
Manufacturer Product Number | 57HS22-02A16S |
Description | SWITCH ROTARY 16POS 250MA 115V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 16 Position SP16T 250mA (AC/DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 30 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bulk | Actuator Length 11.10mm |
Part Status Active | Angle of Throw 22.5° |
Number of Positions 16 | Contact Material Silver Alloy |
Index Stops Continuous | Contact Finish Gold |
Number of Decks 2 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP16T | Features Shaft and Panel Sealed |
Contact Timing Shorting (MBB) | Depth Behind Panel 31.72mm |
Current Rating (Amps) 250mA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 103,58600 € | 1.035,86 € |
| Unit Price without VAT: | 103,58600 € |
|---|---|
| Unit Price with VAT: | 123,26734 € |

