
56SD36-01-1-AJS | |
|---|---|
DigiKey Part Number | GH7691-ND |
Manufacturer | |
Manufacturer Product Number | 56SD36-01-1-AJS |
Description | SWITCH ROTARY 2-10POS 200MA 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 10 Position SP10T 200mA (AC/DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 ~ 10 | |
Index Stops | Adjustable | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP10T | |
Contact Timing | Shorting (MBB) | |
Current Rating (Amps) | 200mA (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 36° | |
Contact Material | Brass | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | Shaft and Panel Sealed | |
Depth Behind Panel | 12.19mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,04000 € | 24,04 € |
| 5 | 20,64600 € | 103,23 € |
| 10 | 19,33000 € | 193,30 € |
| 25 | 17,71240 € | 442,81 € |
| 50 | 16,57420 € | 828,71 € |
| 100 | 15,50380 € | 1.550,38 € |
| 250 | 14,18500 € | 3.546,25 € |
| 500 | 13,38592 € | 6.692,96 € |
| Unit Price without VAT: | 24,04000 € |
|---|---|
| Unit Price with VAT: | 28,60760 € |




