
56BDP36-01-1-AJS | |
|---|---|
DigiKey Part Number | 56BDP36-01-1-AJS-ND |
Manufacturer | |
Manufacturer Product Number | 56BDP36-01-1-AJS |
Description | SWITCH ROTARY 2-10POS 200MA 115V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 10 Position SP10T 200mA (AC/DC) 115 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 30 V |
Series | Actuator Type Screwdriver Slot |
Packaging Bulk | Actuator Length 3.18mm |
Part Status Active | Angle of Throw 36° |
Number of Positions 2 ~ 10 | Contact Material Brass |
Index Stops Adjustable | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount, Through Hole |
Number of Poles per Deck 1 | Termination Style PC Pin |
Circuit per Deck SP10T | Depth Behind Panel 9.58mm |
Contact Timing Shorting (MBB) | Base Product Number |
Current Rating (Amps) 200mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 18,36480 € | 459,12 € |
| Unit Price without VAT: | 18,36480 € |
|---|---|
| Unit Price with VAT: | 21,85411 € |



