
54D30-01-2-AJS | |
|---|---|
DigiKey Part Number | 54D30-01-2-AJS-ND |
Manufacturer | |
Manufacturer Product Number | 54D30-01-2-AJS |
Description | SWITCH ROTARY 2-6POS 1A 115V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 6 Position DP6T 1A (AC/DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1A (AC/DC) |
Manufacturer Grayhill Inc. | Voltage Rating - AC 115 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Concentric (3.17mm Dia, 6.35mm Dia) |
Part Status Active | Actuator Length 9.53mm |
Number of Positions 2 ~ 6 | Angle of Throw 30° |
Index Stops Adjustable | Contact Material Silver Alloy |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 2 | Termination Style Solder Lug |
Circuit per Deck DP6T | Depth Behind Panel 24.74mm |
Contact Timing Shorting (MBB) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 151,10000 € | 1.511,00 € |
| Unit Price without VAT: | 151,10000 € |
|---|---|
| Unit Price with VAT: | 179,80900 € |

