
51DP30-01-1-AJS | |
|---|---|
DigiKey Part Number | 51DP30-01-1-AJS-ND |
Manufacturer | |
Manufacturer Product Number | 51DP30-01-1-AJS |
Description | SWITCH ROTARY 2-12POS 150MA 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 12 Position SP12T 150mA (AC), 200mA (DC) 115 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Category | Current Rating (Amps) 150mA (AC), 200mA (DC) |
Manufacturer Grayhill Inc. | Voltage Rating - AC 115 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Flatted (3.17mm Dia) |
Part Status Active | Actuator Length 9.53mm |
Number of Positions 2 ~ 12 | Angle of Throw 30° |
Index Stops Adjustable | Contact Finish Gold |
Number of Decks 1 | Mounting Type Panel Mount, Through Hole |
Number of Poles per Deck 1 | Termination Style PC Pin |
Circuit per Deck SP12T | Depth Behind Panel 13.64mm |
Contact Timing Shorting (MBB) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 27,47280 € | 686,82 € |
| Unit Price without VAT: | 27,47280 € |
|---|---|
| Unit Price with VAT: | 32,69263 € |





