
51D30-01-1-AJN | |
|---|---|
DigiKey Part Number | GH7277-ND |
Manufacturer | |
Manufacturer Product Number | 51D30-01-1-AJN |
Description | SWITCH ROTARY 2-12POS 150MA 115V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 12 Position SP12T 150mA (AC), 200mA (DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 ~ 12 | |
Index Stops | Adjustable | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP12T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 150mA (AC), 200mA (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 30° | |
Contact Material | - | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 18.77mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,21000 € | 28,21 € |
| 5 | 24,21600 € | 121,08 € |
| 10 | 22,67100 € | 226,71 € |
| 25 | 20,77280 € | 519,32 € |
| 50 | 19,43600 € | 971,80 € |
| 100 | 18,17880 € | 1.817,88 € |
| 250 | 16,62972 € | 4.157,43 € |
| 500 | 16,46428 € | 8.232,14 € |
| Unit Price without VAT: | 28,21000 € |
|---|---|
| Unit Price with VAT: | 33,56990 € |






