
513385 | |
|---|---|
DigiKey Part Number | GH7648-ND |
Manufacturer | |
Manufacturer Product Number | 513385 |
Description | ENCODER MECH BCD VERT PC PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 12 BCD (Absolute) Vertical |
Datasheet | Datasheet |
Category | Pulses per Revolution 12 |
Manufacturer Grayhill Inc. | Actuator Type 1/8" Dia Flatted End |
Series | Detent Yes |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Panel, PCB Through Hole |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Mechanical | Termination Style PC Pin |
Output Type BCD (Absolute) | Rotational Life (Cycles Min) 25K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,45000 € | 47,45 € |
| 5 | 40,72800 € | 203,64 € |
| 10 | 38,12200 € | 381,22 € |
| 25 | 34,91880 € | 872,97 € |
| 50 | 32,66260 € | 1.633,13 € |
| 100 | 30,53950 € | 3.053,95 € |
| 250 | 28,33356 € | 7.083,39 € |
| Unit Price without VAT: | 47,45000 € |
|---|---|
| Unit Price with VAT: | 56,46550 € |


