50P36-01-1-08N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50S45-01-2-03N

DigiKey Part Number
50S45-01-2-03N-ND
Manufacturer
Manufacturer Product Number
50S45-01-2-03N
Description
SWITCH ROTARY 3POS 150MA 115V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rotary Switch 3 Position DP3T 150mA (AC), 200mA (DC) 115 VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
50S45-01-2-03N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
3
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
2
Circuit per Deck
DP3T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
150mA (AC), 200mA (DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Flatted (3.17mm Dia)
Actuator Length
9.53mm
Angle of Throw
45°
Contact Material
-
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
Shaft and Panel Sealed
Depth Behind Panel
18.77mm
Panel Cutout Dimensions
Circular - 6.45mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,01000 €31,01 €
526,62000 €133,10 €
1024,92300 €249,23 €
2522,83400 €570,85 €
5021,36340 €1.068,17 €
10019,98060 €1.998,06 €
25018,27804 €4.569,51 €
Manufacturers Standard Package
Unit Price without VAT:31,01000 €
Unit Price with VAT:36,90190 €