
50KBSPT36-1B08S | |
|---|---|
DigiKey Part Number | 50KBSPT36-1B08S-ND |
Manufacturer | |
Manufacturer Product Number | 50KBSPT36-1B08S |
Description | SWITCH ROTARY 8POS 150MA 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 8 Position SP8T 150mA (AC), 200mA (DC) 115 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 28 V |
Series | Actuator Type Screwdriver Slot |
Packaging Bulk | Actuator Length 3.18mm |
Part Status Active | Angle of Throw 36° |
Number of Positions 8 | Contact Finish Gold |
Index Stops Fixed | Mounting Type Panel Mount, Through Hole |
Number of Decks 1 | Termination Style PC Pin |
Number of Poles per Deck 1 | Features Process Sealed, Shaft and Panel Sealed |
Circuit per Deck SP8T | Depth Behind Panel 14.63mm |
Contact Timing Shorting (MBB) | Base Product Number |
Current Rating (Amps) 150mA (AC), 200mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 37,11800 € | 927,95 € |
| Unit Price without VAT: | 37,11800 € |
|---|---|
| Unit Price with VAT: | 44,17042 € |

