50D45-01-1-AJN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50DP60-01-1-AJN

DigiKey Part Number
GH7355-ND
Manufacturer
Manufacturer Product Number
50DP60-01-1-AJN
Description
SWITCH ROTARY 2-6POS 150MA 115V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 ~ 6 Position SP6T 150mA (AC), 200mA (DC) 115 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
50DP60-01-1-AJN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
2 ~ 6
Index Stops
Adjustable
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP6T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
150mA (AC), 200mA (DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Flatted (3.17mm Dia)
Actuator Length
9.53mm
Angle of Throw
60°
Contact Material
-
Contact Finish
Gold
Mounting Type
Panel Mount, Through Hole
Termination Style
PC Pin
Features
-
Depth Behind Panel
13.64mm
Panel Cutout Dimensions
Circular - 6.45mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 206
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,96000 €28,96 €
524,86200 €124,31 €
1023,27700 €232,77 €
2521,32680 €533,17 €
5019,95420 €997,71 €
10018,66320 €1.866,32 €
25017,07240 €4.268,10 €
50016,95012 €8.475,06 €
Manufacturers Standard Package
Unit Price without VAT:28,96000 €
Unit Price with VAT:34,46240 €