
50DP36-01-1-AJS | |
|---|---|
DigiKey Part Number | 50DP36-01-1-AJS-ND |
Manufacturer | |
Manufacturer Product Number | 50DP36-01-1-AJS |
Description | SWITCH ROTARY 2-10POS 150MA 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 10 Position SP10T 150mA (AC), 200mA (DC) 115 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 ~ 10 | |
Index Stops | Adjustable | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP10T | |
Contact Timing | Shorting (MBB) | |
Current Rating (Amps) | 150mA (AC), 200mA (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 36° | |
Contact Material | - | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 13.64mm | |
Panel Cutout Dimensions | Circular - 6.45mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,97000 € | 25,97 € |
| 5 | 22,30200 € | 111,51 € |
| 10 | 20,88000 € | 208,80 € |
| 25 | 19,13240 € | 478,31 € |
| 50 | 17,90200 € | 895,10 € |
| 100 | 16,74500 € | 1.674,50 € |
| 250 | 15,31952 € | 3.829,88 € |
| 500 | 14,57578 € | 7.287,89 € |
| Unit Price without VAT: | 25,97000 € |
|---|---|
| Unit Price with VAT: | 30,90430 € |





