
50CDP36-01PAJS | |
|---|---|
DigiKey Part Number | 50CDP36-01PAJS-ND |
Manufacturer | |
Manufacturer Product Number | 50CDP36-01PAJS |
Description | SWITCH ROTARY 2-10POS 150MA 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 10 Position SP10T 150mA (AC), 200mA (DC) 115 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (3.17mm Dia) |
Packaging Bulk | Actuator Length 9.53mm |
Part Status Active | Angle of Throw 36° |
Number of Positions 2 ~ 10 | Contact Finish Gold |
Index Stops Adjustable | Mounting Type Panel Mount, Through Hole |
Number of Decks 1 | Termination Style PC Pin |
Number of Poles per Deck 1 | Features Process Sealed |
Circuit per Deck SP10T | Depth Behind Panel 13.64mm |
Contact Timing Shorting (MBB) | Base Product Number |
Current Rating (Amps) 150mA (AC), 200mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 34,76440 € | 869,11 € |
| Unit Price without VAT: | 34,76440 € |
|---|---|
| Unit Price with VAT: | 41,36964 € |

