
50CD36-01-2-AJS | |
|---|---|
DigiKey Part Number | 50CD36-01-2-AJS-ND |
Manufacturer | |
Manufacturer Product Number | 50CD36-01-2-AJS |
Description | SWITCH ROTARY 2-5POS 150MA 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 5 Position DP5T 150mA (AC), 200mA (DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 ~ 5 | |
Index Stops | Adjustable | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP5T | |
Contact Timing | Shorting (MBB) | |
Current Rating (Amps) | 150mA (AC), 200mA (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 36° | |
Contact Material | - | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 18.77mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 40,43560 € | 1.010,89 € |
| Unit Price without VAT: | 40,43560 € |
|---|---|
| Unit Price with VAT: | 48,11836 € |

