Image for 48ASSP3S1M1QAT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48ASSP3S1M1QAT

DigiKey Part Number
48ASSP3S1M1QAT-ND
Manufacturer
Manufacturer Product Number
48ASSP3S1M1QAT
Description
SWITCH SLIDE SPDT 5A 125V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
5.08mm
Manufacturer
Grayhill Inc.
Contact Material
Copper Alloy
Series
Contact Finish
Silver
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Solder Lug
Circuit
SPDT
Features
Epoxy Sealed Terminals
Contact Timing
Not Specified
Operating Temperature
-30°C ~ 85°C
Switch Function
On-Off-On
Actuator Material
Polyamide (PA), Nylon
Current Rating (Amps)
5A (AC/DC)
Switch Travel
2.16mm
Voltage Rating - AC
125 V
Electrical Life
30,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Actuator Type
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5003,01422 €1.507,11 €
Unit Price without VAT:3,01422 €
Unit Price with VAT:3,58692 €