
48ASSP2S1M1QAT | |
|---|---|
DigiKey Part Number | 48ASSP2S1M1QAT-ND |
Manufacturer | |
Manufacturer Product Number | 48ASSP2S1M1QAT |
Description | SWITCH SLIDE SPDT 5A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Length 5.08mm |
Manufacturer Grayhill Inc. | Contact Material Copper Alloy |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder Lug |
Circuit SPDT | Features Epoxy Sealed Terminals |
Contact Timing Not Specified | Operating Temperature -30°C ~ 85°C |
Switch Function On-Mom | Actuator Material Polyamide (PA), Nylon |
Current Rating (Amps) 5A (AC/DC) | Switch Travel 2.16mm |
Voltage Rating - AC 125 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,85462 € | 1.427,31 € |
| Unit Price without VAT: | 2,85462 € |
|---|---|
| Unit Price with VAT: | 3,39700 € |

