
48ASDP1S2V2RBT | |
|---|---|
DigiKey Part Number | 48ASDP1S2V2RBT-ND |
Manufacturer | |
Manufacturer Product Number | 48ASDP1S2V2RBT |
Description | SWITCH SLIDE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
Category | Actuator Length 7.24mm |
Manufacturer Grayhill Inc. | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit DPDT | Features Epoxy Sealed Terminals |
Contact Timing Not Specified | Operating Temperature -30°C ~ 85°C |
Switch Function On-On | Actuator Material Polyamide (PA), Nylon |
Current Rating (Amps) 0.4VA (AC/DC) | Switch Travel 2.16mm |
Voltage Rating - AC 20 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,99980 € | 2.499,90 € |
| Unit Price without VAT: | 4,99980 € |
|---|---|
| Unit Price with VAT: | 5,94976 € |

