
47ASP1J2M6QT | |
|---|---|
DigiKey Part Number | 47ASP1J2M6QT-ND |
Manufacturer | |
Manufacturer Product Number | 47ASP1J2M6QT |
Description | SWITCH ROCKER SPDT 5A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 5A (AC/DC) 125 V Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Paddle |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Electrical Life 40,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,66670 € | 2.333,35 € |
| Unit Price without VAT: | 4,66670 € |
|---|---|
| Unit Price with VAT: | 5,55337 € |

