
46Z1011-2 | |
|---|---|
DigiKey Part Number | GH7806-ND |
Manufacturer | |
Manufacturer Product Number | 46Z1011-2 |
Description | BTN CAP BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round, Concave Pushbutton Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Grayhill Inc. | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products Multiple Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 9.53mm Dia x 4.75mm H |
Shape Round, Concave | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,61300 € | 16,13 € |
| 25 | 1,55080 € | 38,77 € |
| 50 | 1,50540 € | 75,27 € |
| 100 | 1,46110 € | 146,11 € |
| 250 | 1,40464 € | 351,16 € |
| 500 | 1,36332 € | 681,66 € |
| 1.000 | 1,32320 € | 1.323,20 € |
| 5.000 | 1,23451 € | 6.172,55 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

