
46-151 RED | |
|---|---|
DigiKey Part Number | 46-151RED-ND |
Manufacturer | |
Manufacturer Product Number | 46-151 RED |
Description | SWITCH PUSH SPDT 0.25A 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Ingress Protection Environment Sealed |
Type Standard | Panel Cutout Dimensions Circular - 6.75mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function On-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 250mA (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 32,18800 € | 804,70 € |
| Unit Price without VAT: | 32,18800 € |
|---|---|
| Unit Price with VAT: | 38,30372 € |

