
46-150 RED | |
|---|---|
DigiKey Part Number | GH7504-ND |
Manufacturer | |
Manufacturer Product Number | 46-150 RED |
Description | SWITCH PUSH SPDT 0.25A 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 250mA (AC) | |
Voltage Rating - AC | 115 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | Environment Sealed | |
Features | - | |
Panel Cutout Dimensions | Circular - 6.75mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,68000 € | 39,68 € |
| 10 | 34,23400 € | 342,34 € |
| 25 | 32,27200 € | 806,80 € |
| 50 | 30,86000 € | 1.543,00 € |
| 100 | 29,50720 € | 2.950,72 € |
| 250 | 27,80564 € | 6.951,41 € |
| Unit Price without VAT: | 39,68000 € |
|---|---|
| Unit Price with VAT: | 47,21920 € |


