
46-101 RED | |
|---|---|
DigiKey Part Number | GH7496-ND |
Manufacturer | |
Manufacturer Product Number | 46-101 RED |
Description | SWITCH PUSH SPDT 0.25A 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 46-101 RED Models |
Category | Voltage Rating - AC 115 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.75mm Dia |
Type Standard | Operating Temperature -40°C ~ 85°C |
Circuit | Electrical Life 250,000 Cycles |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 250mA (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,55000 € | 19,55 € |
| 10 | 16,86600 € | 168,66 € |
| 25 | 15,90160 € | 397,54 € |
| 50 | 15,20740 € | 760,37 € |
| 100 | 14,54250 € | 1.454,25 € |
| 250 | 13,70600 € | 3.426,50 € |
| 500 | 13,10392 € | 6.551,96 € |
| Unit Price without VAT: | 19,55000 € |
|---|---|
| Unit Price with VAT: | 23,26450 € |


