
4002 | |
|---|---|
DigiKey Part Number | GH7510-ND |
Manufacturer | |
Manufacturer Product Number | 4002 |
Description | SWITCH PUSH SPST-NC 1A 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1A (AC) |
Mfr | Voltage Rating - AC 115 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Rear | Termination Style Solder Lug |
Type Standard | Operating Temperature -40°C ~ 85°C |
Circuit | Electrical Life 100,000 Cycles |
Switch Function On-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,37000 € | 12,37 € |
| 10 | 10,68000 € | 106,80 € |
| 25 | 10,06960 € | 251,74 € |
| 50 | 9,63060 € | 481,53 € |
| 100 | 9,21010 € | 921,01 € |
| 250 | 8,68124 € | 2.170,31 € |
| 500 | 8,30056 € | 4.150,28 € |
| 1.000 | 7,93580 € | 7.935,80 € |
| Unit Price without VAT: | 12,37000 € |
|---|---|
| Unit Price with VAT: | 14,72030 € |



