3D70VX-100 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Grayhill Inc.
In Stock: 0
Unit Price: 779,35600 €
Datasheet
3D70DEV-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3D70VX-100

DigiKey Part Number
GH7784-ND
Manufacturer
Manufacturer Product Number
3D70VX-100
Description
GRAPHIC DISPLAY TFT RGB 7"
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color CAN, Ethernet, RS-232, USB 7" (177.80mm) 800 x 480 (WVGA)
Datasheet
 Datasheet
EDA/CAD Models
3D70VX-100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Last Time Buy
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
7" (177.80mm)
Viewing Area
153.92mm W x 92.96mm H
Backlight
LED
Dot Pixels
800 x 480 (WVGA)
Interface
CAN, Ethernet, RS-232, USB
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 01.02.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10655,14200 €6.551,42 €
Unit Price without VAT:655,14200 €
Unit Price with VAT:779,61898 €