
3D70VT-200-C | |
|---|---|
DigiKey Part Number | 136-3D70VT-200-C-ND |
Manufacturer | |
Manufacturer Product Number | 3D70VT-200-C |
Description | 7IN DISP,VT,CODESYS,LINUX 4.X |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 7.0" Color |
Datasheet | Datasheet |
Category | Display Type Color |
Manufacturer Grayhill Inc. | Case Color Black |
Series | Operating Temperature -30°C ~ 65°C |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Obsolete | Voltage - Supply 8 ~ 32VDC |
Type Touchscreen | For Use With/Related Products Multiple Manufacturer, Multiple Product |
Size - Display 7.0" |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3D70VT-300-C | Grayhill Inc. | 0 | 136-3D70VT-300-C-ND | 1.105,43900 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.181,61000 € | 1.181,61 € |
| Unit Price without VAT: | 1.181,61000 € |
|---|---|
| Unit Price with VAT: | 1.406,11590 € |

