


3D50VT-100 | |
|---|---|
DigiKey Part Number | GH7769-ND |
Manufacturer | |
Manufacturer Product Number | 3D50VT-100 |
Description | GRAPHIC DISPLAY TFT RGB 5" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Serial 5" (127.00mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
EDA/CAD Models | 3D50VT-100 Models |
Category | Diagonal Screen Size 5" (127.00mm) |
Manufacturer Grayhill Inc. | Viewing Area 66.80mm W x 110.00mm H |
Packaging Bulk | Backlight LED - White |
Part Status Active | Dot Pixels 800 x 480 (WVGA) |
Display Type TFT - Color | Interface Serial |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Capacitive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 990,16000 € | 990,16 € |
| Unit Price without VAT: | 990,16000 € |
|---|---|
| Unit Price with VAT: | 1.178,29040 € |

