



39-351 BLK | |
|---|---|
DigiKey Part Number | GH1348-ND |
Manufacturer | |
Manufacturer Product Number | 39-351 BLK |
Description | SWITCH PUSH SPST-NO 0.5A 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 39-351 BLK Models |
Category | Voltage Rating - AC 115 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Sealed - Fully |
Type Standard | Panel Cutout Dimensions Circular - 4.37mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 250,000 Cycles |
Current Rating (Amps) 500mA (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,47000 € | 14,47 € |
| 10 | 12,49300 € | 124,93 € |
| 25 | 11,77880 € | 294,47 € |
| 50 | 11,26540 € | 563,27 € |
| 100 | 10,77330 € | 1.077,33 € |
| 250 | 10,15428 € | 2.538,57 € |
| 500 | 9,70870 € | 4.854,35 € |
| Unit Price without VAT: | 14,47000 € |
|---|---|
| Unit Price with VAT: | 17,21930 € |







