




39-3 | |
|---|---|
DigiKey Part Number | GH1345-ND |
Manufacturer | |
Manufacturer Product Number | 39-3 |
Description | SWITCH PUSH SPST-NO 0.5A 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 39-3 Models |
Category | Current Rating (Amps) 500mA (AC) |
Mfr | Voltage Rating - AC 115 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Rear | Termination Style Solder Lug |
Type Standard | Panel Cutout Dimensions Circular - 4.37mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,94000 € | 11,94 € |
| 10 | 10,31000 € | 103,10 € |
| 25 | 9,72080 € | 243,02 € |
| 50 | 9,29720 € | 464,86 € |
| 100 | 8,89140 € | 889,14 € |
| 250 | 8,38084 € | 2.095,21 € |
| 500 | 8,01338 € | 4.006,69 € |
| 1.000 | 7,66133 € | 7.661,33 € |
| Unit Price without VAT: | 11,94000 € |
|---|---|
| Unit Price with VAT: | 14,20860 € |







