
39-102-EW | |
|---|---|
DigiKey Part Number | 39-102-EW-ND |
Manufacturer | |
Manufacturer Product Number | 39-102-EW |
Description | SWITCH PUSH W/LEADS EXTENDED OVE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Category | Voltage Rating - AC 115 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 8.61mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 30,000 Cycles |
Current Rating (Amps) 150mA (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 35,63280 € | 890,82 € |
| Unit Price without VAT: | 35,63280 € |
|---|---|
| Unit Price with VAT: | 42,40303 € |

