
38FSP9B9M1RT | |
|---|---|
DigiKey Part Number | 38FSP9B9M1RT-ND |
Manufacturer | |
Manufacturer Product Number | 38FSP9B9M1RT |
Description | SWITCH PUSH SUBMINI SPST,O-O,S,S |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard |
Datasheet | Datasheet |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Type Standard | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 30,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,39976 € | 1.699,88 € |
| Unit Price without VAT: | 3,39976 € |
|---|---|
| Unit Price with VAT: | 4,04571 € |

