Similar
Similar
Similar

38FSP8B6M7RT | |
|---|---|
DigiKey Part Number | 38FSP8B6M7RT-ND |
Manufacturer | |
Manufacturer Product Number | 38FSP8B6M7RT |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Through Hole, Right Angle, Vertical | Termination Style PC Pin |
Type Standard | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function On-Mom | Electrical Life 30,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 800SP8B6M7QE | E-Switch | 0 | 800SP8B6M7QE-ND | 4,23000 € | Similar |
| 800SP8B7M7QE | E-Switch | 0 | 800SP8B7M7QE-ND | 3,55515 € | Similar |
| 800SP8B7M7RE | E-Switch | 0 | 800SP8B7M7RE-ND | 3,57541 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,58116 € | 1.790,58 € |
| Unit Price without VAT: | 3,58116 € |
|---|---|
| Unit Price with VAT: | 4,26158 € |




