
38EWSP73B1M2RT | |
|---|---|
DigiKey Part Number | 38EWSP73B1M2RT-ND |
Manufacturer | |
Manufacturer Product Number | 38EWSP73B1M2RT |
Description | SWITCH PUSH MINI SPDT,O-O,T,PC,L |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Rear | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Standard | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,15686 € | 2.578,43 € |
| Unit Price without VAT: | 5,15686 € |
|---|---|
| Unit Price with VAT: | 6,13666 € |

