
38BC2-550 | |
|---|---|
DigiKey Part Number | 38BC2-550-ND |
Manufacturer | |
Manufacturer Product Number | 38BC2-550 |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Round, Plunger, Flush |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount, Right Angle | Features Sealed - Fully |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 80,000 Cycles |
Switch Function On-Mom | Electrical Life 80,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 11,63971 € | 6.401,84 € |
| Unit Price without VAT: | 11,63971 € |
|---|---|
| Unit Price with VAT: | 13,85125 € |

