Pushbutton Switch SPDT Standard Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38BC-0-H-3-S

DigiKey Part Number
38BC-0-H-3-S-ND
Manufacturer
Manufacturer Product Number
38BC-0-H-3-S
Description
SWITCH PUSH SPDT 0.4VA 20V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
20 V
Mfr
Actuator Type
Round, Plunger, Flush
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
White
Part Status
Active
Termination Style
Gull Wing
Mounting Type
Surface Mount, Right Angle
Features
Sealed - Fully
Type
Standard
Operating Temperature
-30°C ~ 85°C
Circuit
Mechanical Life
80,000 Cycles
Switch Function
On-Mom
Electrical Life
80,000 Cycles
Current Rating (Amps)
0.4VA (AC/DC)
Base Product Number
Voltage Rating - AC
20 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,93000 €14,93 €
1012,89000 €128,90 €
2512,15400 €303,85 €
5011,62380 €581,19 €
10011,11590 €1.111,59 €
25010,47712 €2.619,28 €
50010,01736 €5.008,68 €
Manufacturers Standard Package
Unit Price without VAT:14,93000 €
Unit Price with VAT:17,76670 €