Similar
Similar
Similar
Similar

34CMDP31B2M6RT | |
|---|---|
DigiKey Part Number | 34CMDP31B2M6RT-ND |
Manufacturer | |
Manufacturer Product Number | 34CMDP31B2M6RT |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 9.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ET23MD1AQE | C&K | 0 | ET23MD1AQE-ND | 11,13265 € | Similar |
| T203MH9ABE | C&K | 42 | CKN9907-ND | 13,98000 € | Similar |
| TL49W000000 | APEM Inc. | 0 | TL49W000000-ND | 13,74000 € | Similar |
| TL49W005000 | APEM Inc. | 0 | TL49W005000-ND | 13,98320 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,67334 € | 2.836,67 € |
| Unit Price without VAT: | 5,67334 € |
|---|---|
| Unit Price with VAT: | 6,75127 € |



