Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

34BWSP11B1M7RT | |
|---|---|
DigiKey Part Number | 34BWSP11B1M7RT-ND |
Manufacturer | |
Manufacturer Product Number | 34BWSP11B1M7RT |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount, Right Angle, Vertical |
Datasheet | Datasheet |
Category | Actuator Length 10.60mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style PC Pin |
Packaging Bulk | Panel Cutout Dimensions Circular - 6.35mm Dia |
Part Status Active | Bushing Thread 1/4-40 |
Mounting Type Panel Mount, Right Angle, Vertical | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
Actuator Type Standard Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100AWSP1T1B1M7RE | E-Switch | 0 | 141-100AWSP1T1B1M7RE-ND | 2,71227 € | Parametric Equivalent |
| 100AWSP1T1B1M7REH | E-Switch | 40 | 100AWSP1T1B1M7REH-ND | 4,99000 € | Parametric Equivalent |
| 2MS-WSP1-T1-B1-M7KE | Carling Technologies | 0 | 432-2MS-WSP1-T1-B1-M7KE-ND | 5,10680 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,53672 € | 2.268,36 € |
| Unit Price without VAT: | 4,53672 € |
|---|---|
| Unit Price with VAT: | 5,39870 € |


