Similar

34ASP38T7V2QT | |
|---|---|
DigiKey Part Number | 34ASP38T7V2QT-ND |
Manufacturer | |
Manufacturer Product Number | 34ASP38T7V2QT |
Description | SWITCH TOGGLE SPDT 5A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.45mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 11.91mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7103T1CWV3GE | C&K | 977 | CKN11508-ND | 18,27000 € | Similar |
| 7103TV3BE | C&K | 0 | CKN9944-ND | 11,59625 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,24226 € | 2.621,13 € |
| Unit Price without VAT: | 5,24226 € |
|---|---|
| Unit Price with VAT: | 6,23829 € |



