34ASP36T6M2QT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


C&K
In Stock: 318
Unit Price: 9,77000 €
Datasheet
Image for 34ASP36T6M2QT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34ASP36T6M2QT

DigiKey Part Number
34ASP36T6M2QT-ND
Manufacturer
Manufacturer Product Number
34ASP36T6M2QT
Description
SWITCH TOGGLE SPDT 5A 125V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Flatted
Actuator Length
11.43mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5004,50120 €2.250,60 €
Unit Price without VAT:4,50120 €
Unit Price with VAT:5,35643 €