34ASP32B1M1RT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


C&K
In Stock: 99
Unit Price: 9,73000 €
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 11,76300 €
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 8,34830 €
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 9,80500 €
Datasheet
Image for 34ASP32B1M1RT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34ASP32B1M1RT

DigiKey Part Number
34ASP32B1M1RT-ND
Manufacturer
Manufacturer Product Number
34ASP32B1M1RT
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
5.08mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5004,19700 €2.098,50 €
Unit Price without VAT:4,19700 €
Unit Price with VAT:4,99443 €