Similar
Similar

34ASP17T7M1QT | |
|---|---|
DigiKey Part Number | 34ASP17T7M1QT-ND |
Manufacturer | |
Manufacturer Product Number | 34ASP17T7M1QT |
Description | SWITCH TOGGLE SPDT 5A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 12.37mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 11.91mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7101T1CWZBE | C&K | 0 | 108-7101T1CWZBE-ND | 10,78210 € | Similar |
| 7101T2PZQE | C&K | 34 | CKN9684-ND | 17,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,52488 € | 2.262,44 € |
| Unit Price without VAT: | 4,52488 € |
|---|---|
| Unit Price with VAT: | 5,38461 € |



