Similar
Similar
Similar

34ASP12B4M7GT | |
|---|---|
DigiKey Part Number | 34ASP12B4M7GT-ND |
Manufacturer | |
Manufacturer Product Number | 34ASP12B4M7GT |
Description | SWITCH TOGGLE SPDT 5A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 5.08mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle, Vertical | Bushing Thread Unthreaded |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A123M1D9AV2B | Electroswitch | 0 | A123M1D9AV2B-ND | 13,21000 € | Similar |
| A123M1D9AV2G | Electroswitch | 0 | A123M1D9AV2G-ND | 18,62000 € | Similar |
| A123M1D9AV2Q | Electroswitch | 0 | A123M1D9AV2Q-ND | 14,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,33572 € | 2.667,86 € |
| Unit Price without VAT: | 5,33572 € |
|---|---|
| Unit Price with VAT: | 6,34951 € |

