Similar
Similar

34ADP31B4M7RT | |
|---|---|
DigiKey Part Number | 34ADP31B4M7RT-ND |
Manufacturer | |
Manufacturer Product Number | 34ADP31B4M7RT |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 10.41mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle, Vertical | Bushing Thread Unthreaded |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5249WWAB | APEM Inc. | 0 | 5249WWAB-ND | 17,44760 € | Similar |
| 5249WWCDB | APEM Inc. | 0 | 5249WWCDB-ND | 20,98160 € | Similar |
| A221P31D9AV2B | Electroswitch | 0 | A221P31D9AV2B-ND | 23,29000 € | Similar |
| A221S1D9AV2Q | Electroswitch | 0 | A221S1D9AV2Q-ND | 22,81000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,40568 € | 2.702,84 € |
| Unit Price without VAT: | 5,40568 € |
|---|---|
| Unit Price with VAT: | 6,43276 € |

