Similar
Similar
Similar

34ADP31B1M1RT | |
|---|---|
DigiKey Part Number | 34ADP31B1M1RT-ND |
Manufacturer | |
Manufacturer Product Number | 34ADP31B1M1RT |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100DP3T1B1M1QEH | E-Switch | 435 | EG2413-ND | 3,84000 € | Similar |
| 7203P3HZQE | C&K | 43 | CKN9750-ND | 17,17000 € | Similar |
| 7203P3YZQE | C&K | 92 | CKN1485-ND | 16,11000 € | Similar |
| 7203SHZQE | C&K | 23 | CKN9751-ND | 8,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,52080 € | 1.760,40 € |
| Unit Price without VAT: | 3,52080 € |
|---|---|
| Unit Price with VAT: | 4,18975 € |





