Image for 33-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33-2

DigiKey Part Number
33-2-ND
Manufacturer
Manufacturer Product Number
33-2
Description
KNOB BLACK GREEN LED
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Knob Shaft with
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
-
Type
-
Shaft Size
-
Diameter
-
Height
-
Indicator
-
Material
-
Color
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2524,34080 €608,52 €
Unit Price without VAT:24,34080 €
Unit Price with VAT:28,96555 €