
32LED-2-RR | |
|---|---|
DigiKey Part Number | 32LED-2-RR-ND |
Manufacturer | |
Manufacturer Product Number | 32LED-2-RR |
Description | LED CBI 5MM 2-SEG RED VERT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 Wide Red (x 2) 2mA Round with Domed Top 5.00mm Dia Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 2) | |
Wavelength - Peak | - | |
Configuration | 2 Wide | |
Current | 2mA | |
Millicandela Rating | 3mcd | |
Viewing Angle | 60° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage Rating | - | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,45640 € | 111,41 € |
| Unit Price without VAT: | 4,45640 € |
|---|---|
| Unit Price with VAT: | 5,30312 € |

