Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-3UL

DigiKey Part Number
GH1358-ND
Manufacturer
Manufacturer Product Number
30-3UL
Description
SWITCH PUSH SPST-NO 5A 120V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
120 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 6.75mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
-
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,18000 €8,18 €
107,05500 €70,55 €
256,65280 €166,32 €
506,36320 €318,16 €
1006,08580 €608,58 €
2505,73676 €1.434,19 €
5005,48556 €2.742,78 €
1.0005,35336 €5.353,36 €
Manufacturers Standard Package
Unit Price without VAT:8,18000 €
Unit Price with VAT:9,73420 €