30-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-251 BLK

DigiKey Part Number
GH7484-ND
Manufacturer
Manufacturer Product Number
30-251 BLK
Description
SWITCH PUSH SPST-NO 1A 115V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
30-251 BLK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
1A (AC)
Voltage Rating - AC
115 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Sealed - Fully
Panel Cutout Dimensions
Circular - 6.75mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
-
Electrical Life
250,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,75000 €20,75 €
1017,90500 €179,05 €
2516,88040 €422,01 €
5016,14360 €807,18 €
10015,43740 €1.543,74 €
25014,54932 €3.637,33 €
50013,91000 €6.955,00 €
Manufacturers Standard Package
Unit Price without VAT:20,75000 €
Unit Price with VAT:24,69250 €