


30-203 | |
|---|---|
DigiKey Part Number | GH7461-ND |
Manufacturer | |
Manufacturer Product Number | 30-203 |
Description | SWITCH PUSH SPST-NO 0.15A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | 30-203 Models |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Yellow |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Features Aluminum Housing |
Type Standard | Panel Cutout Dimensions Circular - 13.46mm Dia |
Circuit | Operating Temperature -40°C ~ 80°C |
Switch Function Off-Mom | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 150mA (DC) | Electrical Life 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,35000 € | 25,35 € |
| 10 | 21,87100 € | 218,71 € |
| 25 | 20,61960 € | 515,49 € |
| 50 | 19,71880 € | 985,94 € |
| 100 | 18,85560 € | 1.885,56 € |
| 250 | 17,77004 € | 4.442,51 € |
| 500 | 16,98866 € | 8.494,33 € |
| Unit Price without VAT: | 25,35000 € |
|---|---|
| Unit Price with VAT: | 30,16650 € |


