
30-202-1S | |
|---|---|
DigiKey Part Number | 30-202-1S-ND |
Manufacturer | |
Manufacturer Product Number | 30-202-1S |
Description | SWITCH PUSH SPST GRN,6"LEADS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Green |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Features Strain Relief |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 13.46mm Dia |
Type Standard | Operating Temperature -40°C ~ 80°C |
Circuit | Mechanical Life 500,000 Cycles |
Switch Function Off-Mom | Electrical Life 500,000 Cycles |
Current Rating (Amps) 150mA (DC) | Base Product Number |
Voltage Rating - DC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 27,88520 € | 697,13 € |
| Unit Price without VAT: | 27,88520 € |
|---|---|
| Unit Price with VAT: | 33,18339 € |

